Mini Motor Shaft Shaft for Use with Motor
- RS Stock No.:
- 510-5396
- Mfr. Part No.:
- PC 1X SHAFT B3
- Brand:
- Mini Motor
Image representative of range
Subtotal (1 unit)*
Kr. 771,51
(exc. VAT)
Kr. 964,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 771,51 |
*price indicative
- RS Stock No.:
- 510-5396
- Mfr. Part No.:
- PC 1X SHAFT B3
- Brand:
- Mini Motor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mini Motor | |
| Accessory Type | Shaft | |
| Product Type | Shaft | |
| For Use With | Motor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mini Motor | ||
Accessory Type Shaft | ||
Product Type Shaft | ||
For Use With Motor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT

PC Worm Shaft
Single shaft can be fitted with drive output on either side of motor.
Double shaft provides drive output on both sides of motor.
Keyed round output shaft supplied with keyways and mounting circlips.
Push fit into gearbox – No special tools needed.
Internal thread at the end of shaft for locating drive wheels or pulleys.
AC Three Phase and Worm Gearbox
Related links
- Mini Motor Shaft Shaft for Use with Motor
- Mini Motor Brushed Geared DC Geared Motor 24V dc 280rpm, 9 mm Shaft Diameter
- Mini Motor PC Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor PC Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor PC Reversible Worm AC Geared Motor 3 Phase 230V Foot, Flange Mounting
- Mini Motor PC Reversible Worm AC Geared Motor 3 Phase 230V Flange, Foot Mounting
- Mini Motor PC B5/S left version-B5/D right version Worm AC Geared Motor 3 Phase 230V, 400 V
- Mini Motor Brushed Geared DC Geared Motor 24V dc 22rpm, 12 mm Shaft Diameter