Delta Electronics Detachable Digital Keypad KPE Series Keypad for Use with C200 Series Control Drive

Image representative of range

Subtotal (1 unit)*

Kr. 297,88

(exc. VAT)

Kr. 372,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 297,88

*price indicative

RS Stock No.:
785-8581
Mfr. Part No.:
KPE-LE02
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Product Type

Keypad

Accessory Type

Detachable Digital Keypad

For Use With

C200 Series Control Drive

Series

KPE

Standards/Approvals

No

Non Compliant with RoHS

VFD-E-Series - Keypad


The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.

Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Digital keypad for the inverter VFD-E series

LED status display

Potentiometer for frequency setting

Six keys for the most important functions

Also available the keypad extension cable with 3 m lenght (Stock-no.: 785-8584)

Delta VFD Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy