Sanyo Denki, 24V dc, 2 Phase, 5A Stepper Motor Controller

Subtotal (1 unit)*

Kr. 1 818,47

(exc. VAT)

Kr. 2 273,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 818,47

*price indicative

RS Stock No.:
101-218
Distrelec Article No.:
304-12-059
Mfr. Part No.:
F2BFD400P100
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Number of Phases

2

Product Type

Stepper Motor Controller

Output Voltage

24V dc

Supply Voltage

24V dc

Current Rating

5A

Overall Depth

54mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SANMOTION F

Standards/Approvals

UKCA, UL/C-UL, RoHS, KC, CE

COO (Country of Origin):
JP
The Sanyo Denki 2-phase stepping driver is high power, bipolar and designed for precise motion control tasks.

High torque and high efficiency

Low vibration and low noise

Comprehensive protective function

Built-in interchangeable resolution

Self diagnosis/Alarm

Optimal parameter settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy