Electromen OY, 30V dc DC Motor Controller, Potentiometer Function

Subtotal (1 unit)*

Kr. 389,43

(exc. VAT)

Kr. 486,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 389,43

*price indicative

RS Stock No.:
183-7347
Mfr. Part No.:
EM-A3-10K
Brand:
Electromen OY
Find similar products by selecting one or more attributes.
Select all

Brand

Electromen OY

Product Type

DC Motor Controller

Control Function

Potentiometer

Supply Voltage

30V dc

Output Voltage

30V dc

Overall Length

38mm

IP Rating

IP40

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
FI
The EM-A3-10K is a control potentiometer for automation applications.The unit uses a resistor element produced from a conductive plastic material, this offers excellent lifetime performance.

For outdoor use an O-ring can be used to achieve IP65 protection.

Device also includes linear scale indication

Features and Benefits


Auxiliary plug-in control card for Electromen drives

Allows symmetrical of speed and direction with +/- control voltage

Suitable for the following products: EM-151A, EM-176A, EM-206, EM-282;Mechanical range 270deg.

Electrical range 240deg.

Slide material: conductive plastic

Nominal resistance 10kohm ( 20% )

Linearity better than 5%

Shaft diameter 6-6.3mm

Max. voltage 30Vdc

Mounting hole dia. 10mm ( panel max 5mm )

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy