Omron 600 W, 400V, 3 Phase, 1.8A Servo Drive

Subtotal (1 unit)*

Kr. 13 635,00

(exc. VAT)

Kr. 17 043,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 635,00

*price indicative

RS Stock No.:
214-7365
Distrelec Article No.:
302-28-751
Mfr. Part No.:
R88D-1SN06F-ECT
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Phases

3

Product Type

Servo Drive

Supply Voltage

400V

Output Voltage

400V

Current Rating

1.8A

Power Rating

600W

Overall Length

180mm

Overall Width

90mm

Overall Depth

225mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

1S

The Omron 1S servo drive has maximum applicable motor capacity is 600 W and input voltage is 400 V.

It has Improved loop control for overshoot and quick setting time

It has Fast and secure screw-less push-in in all connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy