Sprint Electric 2.2 kW, 264V, 1 Phase, 16A DC Motor Controller

Subtotal (1 unit)*

Kr. 10 463,25

(exc. VAT)

Kr. 13 079,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 463,25

*price indicative

RS Stock No.:
220-8463
Mfr. Part No.:
3600XRi/16/LN
Brand:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Number of Phases

1

Product Type

DC Motor Controller

Output Voltage

180V

Supply Voltage

264V

Current Rating

16A

Power Rating

2.2kW

Overall Length

175mm

Overall Width

200mm

Overall Depth

70mm

IP Rating

IP40

Series

1220 340 680

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Sprint Electric 3600XRi series have 4 quadrant regenerative controller for permanent magnet or shunt wound motors up to 2.2KW isolated 4Q up to 16A output and it have 1phase 110 – 240VAC input, up to 180VDC output voltage.

Four quadrant forward reverse and braking operation

Extremely compact size saves panel space and makes for easy retrofitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy