Omron, 5V, 20A Motor Controller

Subtotal (1 unit)*

Kr. 7 216,45

(exc. VAT)

Kr. 9 020,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 216,45

*price indicative

RS Stock No.:
264-7428
Mfr. Part No.:
G3PW-A220EC-C-FLK
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Controller

Supply Voltage

5V

Output Voltage

5V

Current Rating

20A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN (TÜV) Certified, UL, CE

The Omron G3PW single-phase power controller has high-precision control with easy setup.

Optimum cycle control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy