STMicroelectronics ACST1220H-8H Motor Driver IC, 800 V 12 A 3-Pin, IPAK
- RS Stock No.:
- 151-667
- Mfr. Part No.:
- ACST1220H-8H
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save Kr. 395,80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 105,02
(exc. VAT)
Kr. 131,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 21,004 | Kr. 105,02 | - |
| 50 - 245 | Kr. 13,088 | Kr. 65,44 | Kr. 395,80 |
| 250 - 495 | Kr. 9,976 | Kr. 49,88 | Kr. 2 757,00 |
| 500 + | Kr. 8,924 | Kr. 44,62 | Kr. 6 040,00 |
*price indicative
- RS Stock No.:
- 151-667
- Mfr. Part No.:
- ACST1220H-8H
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Maximum IGBT Collector Current | 12A | |
| Maximum Collector Emitter Voltage Vceo | 800V | |
| Package Type | IPAK | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 6.65mm | |
| Length | 6.2mm | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Maximum IGBT Collector Current 12A | ||
Maximum Collector Emitter Voltage Vceo 800V | ||
Package Type IPAK | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 6.65mm | ||
Length 6.2mm | ||
Height 2.4mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics AC switch embeds a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients such as those described in the IEC 61000 4 5 standards. Offering a low gate current triggering of only 20 mA, it benefits from ST Snubberless technology, enabling high level of noise immunity and turn off commutation.
High junction temperature
Symmetric 800 V blocking voltage
IPAK power package
Related links
- STMicroelectronics ACST1220H-8BTR Motor Driver IC TO-252
- Microchip EMC2303-1-KP-TR 3.3 V 12-Pin, QFN
- STMicroelectronics STSPIN820 TFQFPN
- STMicroelectronics PWD13F60TR Motor Driver IC 28-Pin, VFQFPN
- STMicroelectronics VNH7070ASTR SOIC
- STMicroelectronics VNH7070BASTR SOIC
- STMicroelectronics VNH7100BASTR SOIC
- STMicroelectronics FPN