STMicroelectronics L6201013TR, DC Motor Motor Driver IC 20-Pin, SO-20
- RS Stock No.:
- 152-000
- Mfr. Part No.:
- L6201013TR
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 73,90
(exc. VAT)
Kr. 92,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 73,90 |
| 10 - 24 | Kr. 56,97 |
| 25 - 99 | Kr. 54,80 |
| 100 - 249 | Kr. 54,11 |
| 250 + | Kr. 53,42 |
*price indicative
- RS Stock No.:
- 152-000
- Mfr. Part No.:
- L6201013TR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | SO-20 | |
| Pin Count | 20 | |
| Output Current | 2mA | |
| Maximum Supply Voltage | 48V | |
| Minimum Supply Voltage | 12V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.6mm | |
| Series | L6201 | |
| Width | 14.5mm | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type SO-20 | ||
Pin Count 20 | ||
Output Current 2mA | ||
Maximum Supply Voltage 48V | ||
Minimum Supply Voltage 12V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.6mm | ||
Series L6201 | ||
Width 14.5mm | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds.
Thermal shutdown
Internal logic supply
High efficiency
Related links
- STMicroelectronics L6201013TR SO-20
- STMicroelectronics L6205D013TR 52 V 2.8 A 20-Pin, SO-20
- STMicroelectronics L6205PD013TR DC Motor Motor Driver IC 20-Pin, PowerSO-20
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- ROHM BD60210FV-E2 20 V 16-Pin, SSOP-B16
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 52 V 4 A 20-Pin, PowerSO