STMicroelectronics STSPIN820, Stepper Motor Driver IC 24-Pin, TFQFPN

Subtotal (1 reel of 4500 units)*

Kr. 112 540,50

(exc. VAT)

Kr. 140 674,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +Kr. 25,009Kr. 112 540,50

*price indicative

RS Stock No.:
164-6974
Mfr. Part No.:
STSPIN820
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

Full Bridge

Mount Type

Surface

Package Type

TFQFPN

Pin Count

24

Output Current

1.5A

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.1mm

Length

4.1mm

Series

STSPIN820

Width

4.1mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

3mA

The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step. The device can be forced into a low consumption state. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection

Operating voltage from 7 to 45 V

Maximum output current 1.5 Arms

RDSon HS + LS = 1 Ω typ.

Microstepping up to 1/256th of step

Current control with programmable OFF time

Current sensing based on external shunt resistor

Full protection set

Non-dissipative overcurrent protection

Short-circuit protection

Undervoltage lockout

Thermal shutdown

Standby low consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy