Infineon IM231L6S1BALMA1, Stepper Motor Driver IC, 600 V 23-Pin, SOP
- RS Stock No.:
- 226-6121
- Mfr. Part No.:
- IM231L6S1BALMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 30 more to save Kr. 142,80
View bulk pricing optionsSubtotal (1 tube of 15 units)*
Kr. 1 783,28
(exc. VAT)
Kr. 2 229,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | Kr. 118,885 | Kr. 1 783,28 | - |
| 30 - 60 | Kr. 114,125 | Kr. 1 711,88 | Kr. 142,80 |
| 75 + | Kr. 106,995 | Kr. 1 604,93 | Kr. 891,75 |
*price indicative
- RS Stock No.:
- 226-6121
- Mfr. Part No.:
- IM231L6S1BALMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Output Current | 6A | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 17.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.9mm | |
| Series | IM231L6S1B | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Width | 12mm | |
| Inverter Power Rating | 400W | |
| Supply Current | 2.6mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Surface | ||
Package Type SOP | ||
Output Current 6A | ||
Pin Count 23 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 17.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.9mm | ||
Series IM231L6S1B | ||
Standards/Approvals No | ||
Length 29mm | ||
Width 12mm | ||
Inverter Power Rating 400W | ||
Supply Current 2.6mA | ||
Automotive Standard AEC-Q101 | ||
The Infineon IM231-L6-series 3-phase intelligent power modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configuration, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge driver.
Temperature monitor
Accurate overcurrent shutdown (±5%)
Fault reporting and programmable fault clear
Advanced input filter with shoot-through protection
Related links
- Infineon IM231L6S1BALMA1 600 V 23-Pin, SOP
- Infineon IM231L6T2BAKMA1 600 V 23-Pin, DIP
- Infineon IM231M6T2BAKMA1 600 V 23-Pin, DIP
- onsemi STK544UC63K-E AC Motor Driver IC SIP
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- ROHM BM63375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64378S-VA 600 V 35 A 25-Pin, HSDIP25