Infineon IMM101T046MXUMA1, Brushless DC Motor Motor Driver IC 41-Pin, PQFN

Subtotal (1 reel of 2000 units)*

Kr. 158 146,00

(exc. VAT)

Kr. 197 682,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 79,073Kr. 158 146,00

*price indicative

RS Stock No.:
258-3761
Mfr. Part No.:
IMM101T046MXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor

Configuration

Ground

Mount Type

Surface

Package Type

PQFN

Pin Count

41

Output Current

4A

Maximum Supply Voltage

600V

Minimum Supply Voltage

-0.3V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

120kHz

Maximum Operating Temperature

115°C

Height

900μm

Standards/Approvals

IEC 60335 ('Class B')

Width

12mm

Series

IMM100

Length

12mm

Inverter Power Rating

28.4W

Automotive Standard

No

Supply Current

20mA

The Infineon iMOTION IPM integrating MCE 2.0 motor controller and three phase inverter with 600 V / 1.26 Ω RDS(on) MOSFETs in 12x12 mm PQFN package.

Storage of motor parameters

Multiple protections features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy