Infineon, AC 3 Phase AC Motor Driver, 3.05 V 12 A 24-Pin, DIP
- RS Stock No.:
- 260-1195
- Mfr. Part No.:
- IM523S6AXKMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1195
- Mfr. Part No.:
- IM523S6AXKMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | 3 Phase AC Motor Driver | |
| Motor Type | AC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 12A | |
| Maximum Collector Emitter Voltage Vceo | 3.05V | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 6A | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 36mm | |
| Standards/Approvals | RoHS | |
| Width | 28.6mm | |
| Series | CIPOS | |
| Height | 9.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type 3 Phase AC Motor Driver | ||
Motor Type AC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 12A | ||
Maximum Collector Emitter Voltage Vceo 3.05V | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 6A | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 36mm | ||
Standards/Approvals RoHS | ||
Width 28.6mm | ||
Series CIPOS | ||
Height 9.7mm | ||
Automotive Standard No | ||
The Infineon CIPOS IM523 product family offers the chance for integrating various power and control components to increase reliability and optimize PCB size and system cost. It is designed to control three-phase motors in variable speed drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection. To deliver excellent electrical performance, Infineons leading-edge RC-Drives IGBTs are combined with an optimized SOI gate driver.
Fully isolated dual in-line moulded module
Lead-free terminal plating
RoHS compliant
Overcurrent shutdown
Built-in NTC thermistor for temperature monitor
Sleep function
Related links
- Infineon IM523S6AXKMA1 3.05 V 12 A 24-Pin, DIP
- Infineon IM523X6AXKMA1 2.85 V 34 A 24-Pin, DIP
- Infineon IM523M6AXKMA1 3.15 V 20 A 24-Pin, DIP
- Infineon IM523L6AXKMA1 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon TLE9879QXA40XUMA2 VQFN-48
- Infineon TLE9879QXW40XUMA1 VQFN-48
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- Siemens 3 Phase AC Motor Driver 3 Phase, SINAMICS V20 Series 400V 12.5 A