RS Better World

Siemens 28A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 2 149,12

(exc. VAT)

Kr. 2 686,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 149,12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-530
Mfr. Part No.:
3RV2321-4NC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

28A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Sensing Type

Magnetic

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, IEC 60068-2-27, IEC 60529, IEC 81346-2

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker designed for reliable protection in starter combinations, specifically optimised for safe and efficient operation. Featuring a compact design, it facilitates easy installation and integration within various systems while meeting stringent safety standards. Its exceptional performance is underscored by a high breaking capacity, ensuring immediate response during overload or short circuit scenarios. With advanced features supporting both electrical endurance and mechanical service life, this product is an ideal solution for those seeking dependable performance in demanding conditions.

Compact size allows for versatile mounting options

Designed for robust protection against short circuits and overloads

High mechanical and electrical endurance ensures long lasting performance

Wide operational temperature range supports diverse applications

Achieves high breaking capacity for effective fault isolation

IP20 protection class ensures safety from touch hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy