RS Better World

Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -50 °C

Subtotal (1 unit)*

Kr. 1 975,80

(exc. VAT)

Kr. 2 469,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 975,80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-535
Mfr. Part No.:
3RV2021-4BA10-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

20A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

3RV2

Series

3RV2

Sensing Type

Current

Overall Length

97mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE, UKCA, RoHS, REACH, EAC, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.

Compact design allows for versatile installation in various environments

Spring type terminals facilitate quick and secure connections

Durable construction enhances product longevity and performance

Wide operating temperature range ensures functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy