RS Better World

Siemens 40A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 6 632,23

(exc. VAT)

Kr. 8 290,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 632,23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-996
Mfr. Part No.:
3RV2042-4FA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

70mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, UKCA, RoHS, RINA, PRS, ISO 13849, IEC 61508, LRS, ABS, CCC, CE, DNV, EAC, EPD

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker offers exceptional performance in motor protection, designed to safeguard your equipment against overloads and short circuits. With its robust construction and advanced features, it ensures speedy disconnections in fault conditions while maintaining reliability even in demanding environments. The device is rated for an impressive breaking capacity and supports a wide range of operational currents, making it versatile for various industrial applications. Its compact design allows for flexible installation options, and the user-friendly interface provides ease of operation and monitoring. The circuit breaker is engineered with safety and efficiency in mind, ensuring longevity and minimal downtime for your operations.

Increased switching capacity

Screw and snap-on mounting

Broad temperature range operation

Safety standards compliance

Thermal overload release precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy