Siemens 1.25A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS Stock No.:
- 160-046
- Mfr. Part No.:
- 3RV1011-0KA15
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 513,63
(exc. VAT)
Kr. 1 892,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 513,63 |
*price indicative
- RS Stock No.:
- 160-046
- Mfr. Part No.:
- 3RV1011-0KA15
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1.25A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV1 | |
| Series | SIRIUS | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, VDE, UL, UKCA, RoHS, IECEX, Ex Atex, EAC | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1.25A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV1 | ||
Series SIRIUS | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, VDE, UL, UKCA, RoHS, IECEX, Ex Atex, EAC | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is an exceptional solution designed for motor protection, offering a blend of robustness and functionality. It is engineered to manage overloads and short circuits efficiently, ensuring the safety of electrical systems. With compliance to international standards, this device features an adjustable current response and a thermal overload release mechanism. Perfectly suited for diverse industrial applications, it provides reliable performance in varying environmental conditions, from -20 °C to +60 °C. Easy to install on a DIN rail, its compact dimensions do not compromise its impressive technical specifications. Built to withstand high mechanical and electrical endurance, this circuit breaker assures longevity and dependability.
Compact design fits standard DIN rails
Thermal overload release system improves safety
Endurance supports up to 100, 000 cycles
Operates effectively in extreme conditions
Related links
- Siemens 1.25A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 250mA SIRIUS 3RV1 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 200mA SIRIUS 3RV1 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 20A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 12.5A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 25A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 63A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 84A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C