RS Better World

Siemens 40A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, 50 °C

Subtotal (1 unit)*

Kr. 4 852,85

(exc. VAT)

Kr. 6 066,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 852,85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-084
Mfr. Part No.:
3RV2031-4UB10-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

40A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Overall Length

140mm

Overall Width

55mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, VDE, UKCA, RoHS, EAC

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for robust motor protection, offering reliable performance in demanding environments. With a special circuit breaker size S2, it ensures exceptional efficiency in overload conditions. Engineered to handle high operating temperatures while maintaining performance stability, this product excels in environments with significant fluctuations. The innovative thermal overload release feature enhances operational safety, while its compact design allows for flexible installation in various settings. Ideal for industrial applications, this circuit breaker combines safety with functionality, making it a vital component in any motor control system.

Versatile installation options accommodate diverse applications

High electrical endurance ensures long-lasting performance

Ambient temperature adaptability enhances reliability

Built to withstand harsh environmental conditions

Compact dimensions enable efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy