RS Better World

Siemens 73A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 5 650,10

(exc. VAT)

Kr. 7 062,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 650,10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-775
Mfr. Part No.:
3RV2131-4KA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

73A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

75mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, DNV, EAC, RINA, UL, EPD, VDE, IEC 61508, ISO 13849, LRS, PRS, ABS, CCC, UKCA, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for optimal motor protection, integrating an advanced overload relay function for reliable operation. Ideal for dynamic environments, its robust build accommodates various applications, ensuring durability and efficiency. The product’s features include a high insulation voltage and impressive breaking capacity, making it a versatile choice for industrial sectors. Its capacity to handle substantial operational currents while maintaining safety makes it a trustworthy solution for circuit protection in motors. Exceeding standard performance metrics, this device stands out for its maintenance-free operation and extended service life, ensuring that your equipment runs smoothly and safely in diverse conditions.

Incorporates low-maintenance features for hassle-free operation

Supports a wide operating temperature range for versatile applications

Designed to withstand high ambient humidity levels ensuring reliability

Provides a significant mechanical service life minimising downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy