Schneider Electric 14A TeSys Deka Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 212-336
- Mfr. Part No.:
- GV2P16AE11TQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 536,74
(exc. VAT)
Kr. 1 920,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 536,74 |
*price indicative
- RS Stock No.:
- 212-336
- Mfr. Part No.:
- GV2P16AE11TQ
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 14A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Series | TeSys Deka | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE, ATEX, BV, CCC, CHINA RoHS, CSA, DNV-GL, EAC, EU RoHS, IACS E10, IEC 60529, IEC 60695-2-11, IEC 60947-2, IEC 60947-4-1, LROS, REACH SVHC, RINA, UKCA, UL | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 14A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Series TeSys Deka | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE, ATEX, BV, CCC, CHINA RoHS, CSA, DNV-GL, EAC, EU RoHS, IACS E10, IEC 60529, IEC 60695-2-11, IEC 60947-2, IEC 60947-4-1, LROS, REACH SVHC, RINA, UKCA, UL | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit Breaker provides thermal magnetic protection with thermal setting range 9 to 14A, magnetic trip at 13xIn, high breaking capacity Icu 15kA at 400V. It has connection with screw terminals. It has start-stop control with a rotary knob is guaranteed for 100,000 cycles AC-3. It is certified to multiple standards and is compliant with Green Premium.
Easier installation and handling with multi standard screws
Safe and long lasting power connection with EverLink terminals
RoHS compliant
Related links
- Schneider Electric 14A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A 690V ac -20 °C
- Schneider Electric 14A 690V ac -20 °C
- Schneider Electric 14A GZ1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 14A 690V -20 °C
- Schneider Electric 14A 690V -20 °C
- Schneider Electric 14A 690V -20 °C
- Schneider Electric 14A GV2 Circuit Breaker 60 °C, -20 °C