- RS Stock No.:
- 146-9052
- Mfr. Part No.:
- SM2R6300
- Brand:
- Lovato
5 In stock for same day dispatch
Price Each
Kr. 2 259,18
(exc. VAT)
Kr. 2 823,98
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 259,18 |
- RS Stock No.:
- 146-9052
- Mfr. Part No.:
- SM2R6300
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Motor protection
Rotary knob type
Ranges 55...100A (3 choices)
IEC breaking capacity Icu at 400V: 50kA
Thermal and magnetic trip indicator
UL 508 Type E via accessory
Rotary knob type
Ranges 55...100A (3 choices)
IEC breaking capacity Icu at 400V: 50kA
Thermal and magnetic trip indicator
UL 508 Type E via accessory
Specifications
Attribute | Value |
---|---|
Current Rating | 46 → 63 A |
Motor Protection Component | Circuit Breaker |
Series | SM2R |
Overall Length | 55mm |
Overall Width | 144.6mm |
Overall Depth | 125mm |
Control Voltage | 46 → 63 A |