WEG 40A MPW Motor Protection Circuit Breaker, 690V, 70 °C, -20 °C
- RS Stock No.:
- 201-3459
- Mfr. Part No.:
- MPW80-3-U040
- Brand:
- WEG
Subtotal (1 unit)*
Kr. 2 497,81
(exc. VAT)
Kr. 3 122,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 497,81 |
*price indicative
- RS Stock No.:
- 201-3459
- Mfr. Part No.:
- MPW80-3-U040
- Brand:
- WEG
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
| Brand | WEG | |
| Current Rating | 40A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | MPW | |
| Overall Length | 125mm | |
| Overall Width | 54mm | |
| IP Rating | IP20 | |
| Overall Depth | 157mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Current Rating 40A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series MPW | ||
Overall Length 125mm | ||
Overall Width 54mm | ||
IP Rating IP20 | ||
Overall Depth 157mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- BR
The WEG MPW80 80A, 690 V, motor-protective circuit-breaker are a compact solution for the protection of electric circuit, and operation and protection of motor up to 45kW (380V) or 55kW (440V) with high breaking capacity.
Number of poles is 3
Terminal type is box
Rated operational frequency is 50/60 Hz
Setting range for thermal release is 32-40A
Related links
- WEG 40A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 65A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 80A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 50A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 40A MPW40i Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 32A 690V -20 °C
- WEG 18A MPW18i Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 16A MPW18i Motor Protection Circuit Breaker 70 °C, -20 °C