Siemens 5.5A, 8 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 203-8680
- Mfr. Part No.:
- 3RV2021-1HA20-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 744,71
(exc. VAT)
Kr. 2 180,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 1 744,71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-8680
- Mfr. Part No.:
- 3RV2021-1HA20-0BA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 5.5A, 8A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3RV2 | |
| Overall Length | 119mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 5.5A, 8A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3RV2 | ||
Overall Length 119mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Product Yes | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 5.5A 690V -20 °C
- Siemens 8A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 40A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 22A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 32A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 5.5A 690V -20 °C
- Siemens 5.5A 690V -20 °C