Lovato Electric 160mA SM1P Motor Protection Unit, 400V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 746,00

(exc. VAT)

Kr. 932,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 746,00

*price indicative

RS Stock No.:
212-5451
Mfr. Part No.:
SM1P0016
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Current Rating

160mA

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

400V

Motor Protection System

Motor Protection Circuit Breaker

Series

SM1P

Sensing Type

Current

Overall Length

96.6mm

Overall Width

44.8mm

Overall Depth

69.6mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Number of Poles

3

COO (Country of Origin):
IT
The Lovato motor protection circuit breaker comes with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.

This range of circuit breakers features thermal and magnetic releases and high breaking capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy