Omron 13A J7MC Motor Protection Unit, 400V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 1 393,80

(exc. VAT)

Kr. 1 742,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 393,80

*price indicative

RS Stock No.:
214-7751
Mfr. Part No.:
J7MC-3P-13
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Protection Unit

Current Rating

13A

Motor Protection Component

Circuit Breaker

Supply Voltage

400V

Motor Protection System

Class 10

Series

J7MC

Overall Length

130mm

Overall Width

45mm

Overall Depth

71mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-2

Number of Poles

3

The Omron motor Protection Circuit Breaker has Push-In Plus Terminals. It has Current setting range thermal overload release in between 9 - 13 A.

It has 130 x 45 x 71 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy