Omron 6A J7MN Motor Protection Unit, 400V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 787,80

(exc. VAT)

Kr. 984,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 787,80

*price indicative

RS Stock No.:
214-7759
Mfr. Part No.:
J7MN-3P-6
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Current Rating

6A

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

400V

Motor Protection System

Class 10

Series

J7MN

Sensing Type

Current

Overall Length

105mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Number of Poles

3

The Omron motor-protective circuit breaker is available in switch type. It has 3 pole. It has 4-6 A current ratting.

It has motor protection CLASS 10

it fulfil all needed standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy