Omron 22A J7MN Motor Protection, 690V, 60 °C, -20 °C
- RS Stock No.:
- 215-5238
- Mfr. Part No.:
- J7MN-3R-22
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 1 214,02
(exc. VAT)
Kr. 1 517,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 214,02 |
*price indicative
- RS Stock No.:
- 215-5238
- Mfr. Part No.:
- J7MN-3R-22
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Motor Protection | |
| Current Rating | 22A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | J7MN | |
| Overall Length | 105mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Motor Protection | ||
Current Rating 22A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series J7MN | ||
Overall Length 105mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-1 | ||
Number of Poles 3 | ||
The Omron J7MN series motor-protective circuit breaker has 22A rated current .The circuit-breakers J7MN are suitable for use in any climate. They are designed for operation in enclosed rooms under normal conditions. The tripping characteristics of J7MN circuit-breakers are designed mainly to protect three-phase induction motors.
It consist 3-pole
Fulfill all needed standards
Rotary type