Siemens SIRIUS Motor Protection, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 145,97

(exc. VAT)

Kr. 182,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 145,97

*price indicative

RS Stock No.:
217-6574
Mfr. Part No.:
3UF7922-0AA00-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection

Series

SIRIUS

Overall Length

100mm

Overall Width

63mm

IP Rating

IP54

Overall Depth

37mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Siemens adapter is for operator panel 3UF720. This adapter enables the use of the smaller 3UF7200 operator panel.

Storage temperature: -40°C to 80°C

Operating temperature: -25°C to 80°C

IP54 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy