RS Better World

Siemens 16A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 2 969,48

(exc. VAT)

Kr. 3 711,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 969,48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
218-2905
Distrelec Article No.:
304-23-571
Mfr. Part No.:
3RV2711-4AD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

16A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

SIRIUS

Series

SIRIUS 3RV

Sensing Type

Current

Overall Length

144mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The siemens circuit breaker with size S00 used for system protection and has A-release 15A.

Low heat loss

Compact and climate-resistant circuit breakers

Short-circuit protection of starter combinations

Transformer protection

Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch

Considerably reduces the ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy