RS Better World
Schneider Electric 630A ComPacT NSX Motor Protection Unit, 440V, 480 V
- RS Stock No.:
- 221-1028
- Mfr. Part No.:
- LV432647
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 18 255,79
(exc. VAT)
Kr. 22 819,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 255,79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1028
- Mfr. Part No.:
- LV432647
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 630A | |
| Product Type | Motor Protection Unit | |
| Supply Voltage | 440V, 480V | |
| Motor Protection System | MT 400/630 | |
| Series | ComPacT NSX | |
| Overall Length | 200mm | |
| Overall Width | 170mm | |
| Overall Depth | 170mm | |
| Standards/Approvals | EU RoHS Directive, Green Premium product, REACh Regulation, China RoHS Regulation | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 630A | ||
Product Type Motor Protection Unit | ||
Supply Voltage 440V, 480V | ||
Motor Protection System MT 400/630 | ||
Series ComPacT NSX | ||
Overall Length 200mm | ||
Overall Width 170mm | ||
Overall Depth 170mm | ||
Standards/Approvals EU RoHS Directive, Green Premium product, REACh Regulation, China RoHS Regulation | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
This is a Schneider Electric standard motor mechanism for Compact NSX 400/630 and PowerPact Multistandard L frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible.
Maximum operating frequency 4 per minute
Maximum power consumption in VA 500 VA closing, 500 VA opening
Related links
- Schneider Electric 630A ComPacT NSX Motor Protection Unit 130 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit 415 V
- Schneider Electric 100A ComPacT NSX Motor Protection Unit 130 V
- Schneider Electric 100A ComPacT NSX Motor Protection Unit 60 V
- Schneider Electric 160A ComPacT NSX Motor Protection Unit 30 V
- Schneider Electric 630A LV432641 Motor Protection Circuit Breaker 240 V
- Schneider Electric 630A Mount Accessory & Kit, 60V
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 630A