Siemens 95A Motor Protection Unit, 380V, 480 V
- RS Stock No.:
- 228-8239
- Mfr. Part No.:
- 6SL3203-0CJ28-6AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 6 952,55
(exc. VAT)
Kr. 8 690,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 952,55 |
*price indicative
- RS Stock No.:
- 228-8239
- Mfr. Part No.:
- 6SL3203-0CJ28-6AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Motor Protection Unit | |
| Current Rating | 95A | |
| Supply Voltage | 380, 480V | |
| Overall Length | 455mm | |
| Overall Width | 275mm | |
| Overall Depth | 84mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Protection Unit | ||
Current Rating 95A | ||
Supply Voltage 380, 480V | ||
Overall Length 455mm | ||
Overall Width 275mm | ||
Overall Depth 84mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
The Siemens line reactor has 95 A rated current. It has screw type terminal.
Compliance with cURus
Related links
- Siemens 25A Motor Protection Unit 480 V
- Siemens 33A Motor Protection Unit 480 V
- Siemens 9A Motor Protection Unit 480 V
- Siemens 11.6A Motor Protection Unit 480 V
- Siemens 23.5A Motor Protection Unit 480 V
- Siemens 72A Motor Protection Unit 480 V
- Siemens 49.4A Motor Protection Unit 480 V
- Siemens 47A SINAMICS Motor Protection Unit 480 V