ABB 2.5A MO132-2.5 Motor Protection Unit, 60 °C, -25 °C

Subtotal (1 unit)*

Kr. 849,25

(exc. VAT)

Kr. 1 061,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 849,25

*price indicative

RS Stock No.:
258-9388
Mfr. Part No.:
1SAM360000R1007
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Motor Protection Unit

Current Rating

2.5A

Series

MO132-2.5

Overall Length

90mm

Overall Width

45mm

Overall Depth

86.75mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1

Number of Poles

3

COO (Country of Origin):
DE

1SAM360000R1007


The ABB enclosed D.O.L. starter with AS contactors.

Screw terminals

Electrical general purpose enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy