ABB 42A MO165-42 Motor Protection Unit, 60 °C, -25 °C
- RS Stock No.:
- 258-9401
- Mfr. Part No.:
- 1SAM461000R1015
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 2 322,43
(exc. VAT)
Kr. 2 903,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 322,43 |
*price indicative
- RS Stock No.:
- 258-9401
- Mfr. Part No.:
- 1SAM461000R1015
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Motor Protection Unit | |
| Current Rating | 42A | |
| Series | MO165-42 | |
| Overall Length | 142.65mm | |
| Overall Width | 55mm | |
| Overall Depth | 122.1mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA 22.2 No. 14, UL 60947-4-1, IEC/EN 60947-2, IEC/EN 60947-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Motor Protection Unit | ||
Current Rating 42A | ||
Series MO165-42 | ||
Overall Length 142.65mm | ||
Overall Width 55mm | ||
Overall Depth 122.1mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947-4-1, CSA 22.2 No. 14, UL 60947-4-1, IEC/EN 60947-2, IEC/EN 60947-1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CN
1SAM461000R1015
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Related links
- ABB 42A MS165 Motor Protection Unit -25 °C
- ABB 65A MO165 Motor Protection Unit -25 °C
- ABB 20A MO165-20 Motor Protection Unit -25 °C
- ABB 32A MO165 Motor Protection Unit -25 °C
- ABB 16A MO165-16 Motor Protection Unit -25 °C
- ABB 54A MS165 Motor Protection Unit -25 °C
- ABB 25A MO132 Motor Protection Unit -25 °C
- ABB 4A MO132-4.0 Motor Protection Unit -25 °C