Omron 32A J7MN Motor Protection Circuit Breaker, 3V, 400 V, 60 °C, -20 °C
- RS Stock No.:
- 266-0100
- Mfr. Part No.:
- J7MN-6R-32
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 2 760,33
(exc. VAT)
Kr. 3 450,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 760,33 |
*price indicative
- RS Stock No.:
- 266-0100
- Mfr. Part No.:
- J7MN-6R-32
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 32A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 3V, 400V | |
| Motor Protection System | J7MN | |
| Series | J7MN | |
| Sensing Type | Magnetic | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| IP Rating | IP65 | |
| Overall Depth | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA22.2, UL 489 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 32A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 3V, 400V | ||
Motor Protection System J7MN | ||
Series J7MN | ||
Sensing Type Magnetic | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
IP Rating IP65 | ||
Overall Depth 100mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA22.2, UL 489 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- KR
The Omron rotary type motor protection circuit breaker is suitable for 15 KW motors. It has 50 kA short circuit breaking capacity at 400 V.
Motor protection CLASS 10
Fulfil all needed standards