Omron 10A KC6M-CI Motor Load Monitor, 100V ac, 240 V ac, 55 °C, -10 °C
- RS Stock No.:
- 266-0102
- Mfr. Part No.:
- K6CM-VBMA-EIP
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 7 352,80
(exc. VAT)
Kr. 9 191,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 352,80 |
*price indicative
- RS Stock No.:
- 266-0102
- Mfr. Part No.:
- K6CM-VBMA-EIP
- Brand:
- Omron
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
| Brand | Omron | |
| Current Rating | 10A | |
| Product Type | Motor Load Monitor | |
| Motor Protection Component | Condition Monitor | |
| Supply Voltage | 100V ac, 240V ac | |
| Motor Protection System | K6CM | |
| Series | KC6M-CI | |
| Sensing Type | Magnetic | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA 22.2, EN61326-1, UL 61010 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 10A | ||
Product Type Motor Load Monitor | ||
Motor Protection Component Condition Monitor | ||
Supply Voltage 100V ac, 240V ac | ||
Motor Protection System K6CM | ||
Series KC6M-CI | ||
Sensing Type Magnetic | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA 22.2, EN61326-1, UL 61010 | ||
- COO (Country of Origin):
- JP
The Omron motor condition monitoring device K6CM-CI quantifying the status of a three-phase induction motor. K6CM-CI2M is suitable for use in an excessive noise environment such as using an inverter. Supports Modbus TCP in addition to Ethernet/IP.
Comprehensive current diagnosis can monitor not only for motor problems, but also abnormal load-side conditions
Simply install a CT on the control panel enables monitoring
The software tool (set-up and simple monitoring tool) is also provided
Related links
- Omron 10A KC6M-CI Motor Load Monitor 240 V ac -10 °C
- Omron 600A K6CM Motor Protection Unit 55 °C, -10 °C
- Omron 6A KM Motor Load Monitor 270 V ac -25 °C
- Unipower 40A HPL Motor Load Monitor 400 V ac -15 °C
- Omron Monitoring Module Motor Protection Unit for Use with 3-Phase Induction Motor
- Unipower 8A HPL Motor Load Monitor 575 V ac -15 °C
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
- Unipower 8A HPL Motor Load Monitor 440 V -15 °C