Eaton 16A PKZM 4 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 272-0577
- Mfr. Part No.:
- 158250 PKZM4-16/AK
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 507,30
(exc. VAT)
Kr. 3 134,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 507,30 |
*price indicative
- RS Stock No.:
- 272-0577
- Mfr. Part No.:
- 158250 PKZM4-16/AK
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 4 | |
| Overall Length | 175mm | |
| Overall Width | 55mm | |
| Overall Depth | 175mm | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, VDE 0660 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 4 | ||
Overall Length 175mm | ||
Overall Width 55mm | ||
Overall Depth 175mm | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZM4 motor protective circuit breaker that has phase failure sensitive and motor protection functions. It has operating frequency is 40 Operations per hour.
Pollution degree 3
screw terminal connection
Related links
- Eaton 16A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 58A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 40A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 50A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 65A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C