Eaton Eaton DS7 Motor Starter, Soft Start
- RS Stock No.:
- 120-349
- Mfr. Part No.:
- 169021 DS7-FAN-100
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 614,50
(exc. VAT)
Kr. 2 018,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 614,50 |
*price indicative
- RS Stock No.:
- 120-349
- Mfr. Part No.:
- 169021 DS7-FAN-100
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Overall Length | 50mm | |
| Overall Width | 90mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 210mm | |
| Series | Eaton DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Overall Length 50mm | ||
Overall Width 90mm | ||
Standards/Approvals RoHS | ||
Overall Depth 210mm | ||
Series Eaton DS7 | ||
- COO (Country of Origin):
- GB
The Eaton fan is designed specifically for use with the DS7 soft starter. It is fitted with bottom fans and has a compact design with dimensions of 50mm x 210mm x 90mm and a weight of 0.248kg.
Fitted with Bottom fans and device fan for increasing the load cycle
Related links
- Eaton DS7 Motor Starter 480V ac 3 Phase, IP20
- Eaton Eaton S811 Motor Starter, Soft Start
- Eaton Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Starter, IP20
- Eaton DS7 480V ac 3 Phase Soft Start, IP20