Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 4 kW, 3 Phase

Subtotal (1 unit)*

Kr. 2 310,88

(exc. VAT)

Kr. 2 888,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 310,88

*price indicative

RS Stock No.:
152-964
Mfr. Part No.:
3RA2110-1JE16-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

9A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Standards/Approvals

RoHS, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed to meet the rigorous demands of modern industrial applications. Specifically engineered for seamless integration onto standard mounting rails, it ensures high efficiency and optimal performance in controlling electrical motors.

Integrated thermal overload protection ensures safety

Spring-loaded terminals provide secure electrical connections

Suitable for various mounting methods to fit specific applications

Meets stringent safety and regulatory certifications for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy