Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase

Subtotal (1 unit)*

Kr. 2 541,97

(exc. VAT)

Kr. 3 177,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 541,97

*price indicative

RS Stock No.:
153-613
Mfr. Part No.:
3RA2110-0CH15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

60W

Sub Type

DOL

Number of Phases

3

Current Rating

250mA

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

UL, UKCA, RoHS, Ex Atex, EAC, CE

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter exemplifies efficiency and reliability in electrical control systems. Designed for seamless integration within 60 mm busbar systems, this product ensures optimal performance with its innovative design and robust construction.

Wide operating temperature range allows for versatile use

Long mechanical service life supports dependable operation

Compact dimensions facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy