Schneider Electric ATS22 660V, 3 Phase Soft Starter
- RS Stock No.:
- 205-323
- Mfr. Part No.:
- ATS22C48S6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 78 361,94
(exc. VAT)
Kr. 97 952,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78 361,94 |
*price indicative
- RS Stock No.:
- 205-323
- Mfr. Part No.:
- ATS22C48S6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Wall | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 660V | |
| Overall Length | 455mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, WEEE, CCC, CE, C-Tick, REACH, UL, GOST, CSA, IEC 60947-4-2 | |
| Overall Width | 304mm | |
| Series | ATS22 | |
| Overall Depth | 339.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Wall | ||
IP Rating IP00 | ||
Maximum Supply Voltage 660V | ||
Overall Length 455mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, WEEE, CCC, CE, C-Tick, REACH, UL, GOST, CSA, IEC 60947-4-2 | ||
Overall Width 304mm | ||
Series ATS22 | ||
Overall Depth 339.7mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Soft starter used in pumps and fans. It has 3 phase network.
IP00 protection rated
Related links
- Schneider Electric ATS22 660V, 3 Phase Soft Starter
- Schneider Electric Altistart 660V 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 660V 3 Phase Soft Starter, IP20
- Schneider Electric Altistart 660V 3 Phase Soft Starter, IP20
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter