Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-386
- Mfr. Part No.:
- 199064 RAMO5-D200A32-4120S1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 9 152,00
(exc. VAT)
Kr. 11 440,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 152,00 |
*price indicative
- RS Stock No.:
- 252-386
- Mfr. Part No.:
- 199064 RAMO5-D200A32-4120S1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is engineered for high performance and reliability in demanding applications. This advanced DOL starter caters to motor control needs with a robust design that ensures optimal operation across various conditions. With its 6.6 A rating and provisions for integrating seamlessly into AS Interface® environments, it exemplifies cutting edge technology for precise control and monitoring.
Designed to operate efficiently in high ambient temperatures
Facilitates easy integration with existing control systems
Complies with international safety and performance standards
Supports diagnostics and reset capabilities via AS Interface
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount