Siemens 3RA6250 Load Feeder, Reversing Starter, 690V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 12 825,38

(exc. VAT)

Kr. 16 031,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 825,38

*price indicative

RS Stock No.:
177-8942
Mfr. Part No.:
3RA6250-1EB33
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

15kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

32A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Overall Length

90mm

Maximum Voltage

690V ac

Hazardous Area Certification

No

Overall Width

165mm

Standards/Approvals

No

Overall Depth

137.5mm

Series

3RA6250

COO (Country of Origin):
DE
SIRIUS Compact load feeder Reversing starter 400 V 24 V AC/DC 50...60 Hz 8...32 A Connection main circuit: plug-in, without terminals Connection control circuit: screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy