Siemens 3RA6120 Load Feeder, DOL, 690V ac, 180 W, 3 Phase, IP20
- RS Stock No.:
- 177-8954
- Mfr. Part No.:
- 3RA6120-2AB33
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 587,10
(exc. VAT)
Kr. 5 733,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 587,10 |
*price indicative
- RS Stock No.:
- 177-8954
- Mfr. Part No.:
- 3RA6120-2AB33
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 165mm | |
| Standards/Approvals | CE, UL, CCC, RCM, CSA | |
| Hazardous Area Certification | No | |
| Series | 3RA6120 | |
| Overall Depth | 137.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 690V ac | ||
Overall Width 165mm | ||
Standards/Approvals CE, UL, CCC, RCM, CSA | ||
Hazardous Area Certification No | ||
Series 3RA6120 | ||
Overall Depth 137.5mm | ||
- COO (Country of Origin):
- DE
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 0.1...0.4 A Connection main circuit: plug-in, without terminals Connection auxiliary circuit: Spring-type terminal
Related links
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20