Siemens 3RM1 Advanced Motor Starter, 3 kW
- RS Stock No.:
- 203-8678
- Mfr. Part No.:
- 3RA9012-3RM01
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 131,24
(exc. VAT)
Kr. 3 914,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 131,24 |
*price indicative
- RS Stock No.:
- 203-8678
- Mfr. Part No.:
- 3RA9012-3RM01
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 3kW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Series | 3RM1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Advanced Motor Starter | ||
Power Rating 3kW | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Series 3RM1 | ||
- COO (Country of Origin):
- DE
The Siemens motor starter kit has 3 phase Busbar , DOL starter and safety relay.
It is 3RM1 type of starter
Related links
- Siemens 3RM1 Advanced Motor Starter 3 kW IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 120 W IP20
- Siemens 3RM1 Advanced Motor Starter 750 W IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20