Phoenix Contact ELR Motor Starter, Direct on Line, 500V ac, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 1 788,64

(exc. VAT)

Kr. 2 235,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 788,64

*price indicative

RS Stock No.:
207-4907
Mfr. Part No.:
2903920
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Sub Type

Direct on Line

Number of Phases

3

Current Rating

600mA

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

107.5mm

Maximum Voltage

500V ac

Hazardous Area Certification

No

Standards/Approvals

ISO 13849, IEC 61508, IEC 60947-4-2, IEC 60947-1

Overall Width

22.5mm

Overall Depth

114mm

Series

ELR

COO (Country of Origin):
DE
The Phoenix Contact hybrid motor starter for reversing 3 AC motor up to 500 V AC and 0.6 A output current with adjustable overload shutdown. It used push-in connection and has 8 mm of stripping length. It has 1.5 W of power.

Ambient temperature -25 °C to 70 °C

Degree of protection IP20

Mains frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy