Schneider Electric TeSyS D Star Delta Starter, Star Delta, 690V ac, 22 kW, 3 Phase, IP20
- RS Stock No.:
- 211-2630
- Mfr. Part No.:
- LC3D18AF7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 6 977,74
(exc. VAT)
Kr. 8 722,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 6 977,74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2630
- Mfr. Part No.:
- LC3D18AF7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Star Delta Starter | |
| Power Rating | 22kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| Mount Type | Plate | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 124mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, BV, CCC, CSA, DNV, EN 60947, GL, IEC, LROS, RINA, UL | |
| Overall Width | 143mm | |
| Overall Depth | 143mm | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Star Delta Starter | ||
Power Rating 22kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 18A | ||
Mount Type Plate | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 124mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, BV, CCC, CSA, DNV, EN 60947, GL, IEC, LROS, RINA, UL | ||
Overall Width 143mm | ||
Overall Depth 143mm | ||
Better World Product Yes | ||
Series TeSyS D | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Schneider Electric TeSyS D Star Delta Starter 440V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20