Siemens 3RA21 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 5 765,65

(exc. VAT)

Kr. 7 207,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 765,65

*price indicative

RS Stock No.:
213-1181
Mfr. Part No.:
3RA2120-4BD27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Load Feeder

Sub Type

DOL

Number of Phases

3

Current Rating

15.5A

IP Rating

IP20

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V ac

Standards/Approvals

CE/IEC 60068-27, CSA, EAC, IEC 60529, IEC 60947-4-1, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

165mm

Series

3RA21

COO (Country of Origin):
DE
The Siemens DOL Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.

Faster design with fewer components needed

Quicker panel build with faster assembly time and fewer wires per starter

Expandable plug-and–play diagnostics

Attractive and Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy