Siemens 3RA21 Load Feeder, DOL, 400V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 216-3190
- Mfr. Part No.:
- 3RA2120-1JA24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 588,19
(exc. VAT)
Kr. 3 235,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 588,19 |
*price indicative
- RS Stock No.:
- 216-3190
- Mfr. Part No.:
- 3RA2120-1JA24-0AP0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 193mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | UL, IEC 60947-4-1, IEC 60529, EAC, CSA, CE/IEC 60068-27 | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | 3RA21 | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Number of Poles 3 | ||
Overall Length 193mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals UL, IEC 60947-4-1, IEC 60529, EAC, CSA, CE/IEC 60068-27 | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series 3RA21 | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RA2120-1JA24-0AP0 is a Load feeder fuseless, Direct-on-line starter , screw terminal for 60 mm Busbar systems (also fulfils type of coordination 1) .Type of coordination 2, 1 NO+1 NC (contactor)
IP Degree of protection IP20
Short-circuit protection
Related links
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20