Eaton Star Delta Starter, Star Delta, 24V, 30 kW, 3 Phase, IP20

Subtotal (1 unit)*

Kr. 12 305,44

(exc. VAT)

Kr. 15 381,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 305,44

*price indicative

RS Stock No.:
250-9353
Mfr. Part No.:
100421 SDAINLM55(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Star Delta Starter

Power Rating

30kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

55A

IP Rating

IP20

Maximum Voltage

24V

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 61439

COO (Country of Origin):
RO
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 15 to 37 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.

Screw mount design

Rail mounting possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy