Eaton Star Delta Starter, Star Delta, 120V ac, 110 kW, 3 Phase, IP20
- RS Stock No.:
- 250-9356
- Mfr. Part No.:
- 101007 SDAINLM200(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 33 449,99
(exc. VAT)
Kr. 41 812,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 33 449,99 |
*price indicative
- RS Stock No.:
- 250-9356
- Mfr. Part No.:
- 101007 SDAINLM200(110V50HZ,120V60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Star Delta Starter | |
| Power Rating | 110kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 200A | |
| Mount Type | Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 120V ac | |
| Standards/Approvals | IEC/EN 61439 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Star Delta Starter | ||
Power Rating 110kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 200A | ||
Mount Type Rail | ||
IP Rating IP20 | ||
Maximum Voltage 120V ac | ||
Standards/Approvals IEC/EN 61439 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 55 to 160 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Related links
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton SDAINLM90 Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Eaton Moeller Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20